
Analog Devices AD1988AJSTZ-RL technical specifications.
| Package/Case | LQFP |
| Interface | Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.46V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 192KS/s |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD1988AJSTZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.