
Analog Devices AD1991ASVZ technical specifications.
| Package/Case | TQFP |
| Contact Plating | Tin, Matte |
| Efficiency | 87% |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 2.75mA |
| Output Power | 20W |
| Packaging | Tray |
| Quiescent Current | 1.8mA |
| RoHS Compliant | Yes |
| Supply Current | 5.2mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD1991ASVZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.