
Analog Devices AD1992ACPZ technical specifications.
| Amplifier Type | POWER |
| Bandwidth | 20kHz |
| Package/Case | LFCSP EP |
| Lead Free | Lead Free |
| Load Impedance | 6R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Output Power | 20W |
| Packaging | Tray |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 22mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 4A |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD1992ACPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.