Analog Devices AD1992ACPZRL technical specifications.
| Package/Case | LFCSP EP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 22mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 4A |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD1992ACPZRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.