
Miniature isolation amplifier featuring a 2kHz bandwidth and 40dB voltage gain. Offers 130dB common mode rejection ratio and 750V isolation voltage. Operates from a +15V DC supply with a maximum supply voltage of 16.5V and a low 5mA supply current. This through-hole component is housed in a PDIP package with 2GR input resistance and 30pA input bias current.
Analog Devices AD202JN technical specifications.
| Amplifier Type | ISOLATION |
| Bandwidth | 2kHz |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 130dB |
| Gain Bandwidth Product | 2kHz |
| Height | 8.9mm |
| Input Bias Current | 30pA |
| Input Offset Voltage (Vos) | 15mV |
| Input Resistance | 2GR |
| Isolation Voltage | 750V |
| Lead Free | Contains Lead |
| Length | 53.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5mA |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 13.5V |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 2 |
| Number of Elements | 1 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 15V |
| Output Current per Channel | 400uA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 2GR |
| Response Time | 1ms |
| RoHS Compliant | No |
| Supply Current | 5mA |
| Voltage Gain | 40dB |
| Width | 17.8mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD202JN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
