
Isolation amplifier featuring a 5kHz bandwidth and 40dB voltage gain. Offers a 130dB common mode rejection ratio and 2GR input resistance. This single-channel, through-hole component operates from -40°C to 85°C with a 50nV/sqrt Hz input voltage noise density. The PDIP package has a 30pA input bias current and 15mV input offset voltage.
Analog Devices AD204JN technical specifications.
| Amplifier Type | ISOLATION |
| Bandwidth | 5kHz |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 130dB |
| Contact Plating | Tin, Lead |
| Gain Bandwidth Product | 5kHz |
| Height | 8.9mm |
| Input Bias Current | 30pA |
| Input Offset Voltage (Vos) | 15mV |
| Input Resistance | 2GR |
| Input Voltage Noise Density | 50nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 53.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 1 |
| Output Current per Channel | 2mA |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Voltage Gain | 40dB |
| Width | 17.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD204JN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
