
Single-channel isolation amplifier featuring a 5kHz gain bandwidth product and 130dB common mode rejection ratio. This through-hole mounted component offers a 5mV input offset voltage and 30pA input bias current, with a high 2 GΩ input resistance. Operating across a -40°C to 85°C temperature range, it provides 40dB voltage gain and 2mA output current per channel. Encased in a PDIP package with tin/lead contact plating, this device is powered by an external clock.
Analog Devices AD204KN technical specifications.
| Amplifier Type | ISOLATION |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 130dB |
| Contact Plating | Tin, Lead |
| Gain Bandwidth Product | 5kHz |
| Height | 8.52mm |
| Input Bias Current | 30pA |
| Input Offset Voltage (Vos) | 5mV |
| Input Resistance | 2GR |
| Input Voltage Noise Density | 50nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 53.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 4 |
| Number of Elements | 1 |
| Output Current per Channel | 2mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Voltage Gain | 40dB |
| Width | 17.8mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD204KN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
