
Miniature isolation amplifier featuring a 5kHz bandwidth and 5kHz gain bandwidth product. Offers 130dB common mode rejection ratio and 1.5kV isolation voltage. Input characteristics include 30pA input bias current, 5mV input offset voltage, 2GR input resistance, and 50nV/sqrt Hz input voltage noise density. This single-channel, single-amplifier component is housed in a SIP package for through-hole mounting, with dimensions of 52.8mm length, 6.6mm width, and 15.9mm height. Operates across a -40°C to 85°C temperature range and provides 40dB voltage gain with 2mA output current per channel.
Analog Devices AD204KY technical specifications.
| Amplifier Type | ISOLATION |
| Bandwidth | 5kHz |
| Package/Case | SIP |
| Common Mode Rejection Ratio | 130dB |
| Gain Bandwidth Product | 5kHz |
| Height | 15.9mm |
| Input Bias Current | 30pA |
| Input Offset Voltage (Vos) | 5mV |
| Input Resistance | 2GR |
| Input Voltage Noise Density | 50nV/sqrt Hz |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 52.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 4 |
| Number of Elements | 1 |
| Output Current per Channel | 2mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Voltage Gain | 40dB |
| Width | 6.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD204KY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
