
Isolation amplifier with 1.5kV isolation voltage, featuring a 4kHz bandwidth and 0.1V/µs slew rate. This single-channel IC offers a 250µV input offset voltage and 10nA input bias current. Designed for through-hole mounting in a SIP package, it operates from a 15V supply and provides 2mA output current per channel. The component has a temperature range of -40°C to 85°C.
Analog Devices AD208AY technical specifications.
| Amplifier Type | ISOLATION |
| Bandwidth | 4kHz |
| Package/Case | SIP |
| Contact Plating | Tin, Lead |
| Gain Bandwidth Product | 4kHz |
| Height | 15.9mm |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 250uV |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 52.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 15V |
| Output Current per Channel | 2mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Slew Rate | 0.1V/µs |
| Width | 6.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD208AY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
