Analog Devices AD208H technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -25 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-XBCY-W8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 2000 |
| Average Bias Current-Max (IIB) | 0.002 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Common-mode Reject Ratio-Nom | 100 |
| Neg Supply Voltage Limit-Max | -20 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD208H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.