
Precision, wide bandwidth 3-port isolation amplifier featuring a 20kHz -3dB bandwidth and 120dB common mode rejection ratio. This isolation amplifier offers a 2.5kV isolation voltage, 1000 GΩ input resistance, and a low 30pA input bias current. Designed for through-hole mounting in a PDIP package, it operates with a dual supply voltage of ±15V, with a maximum supply voltage of ±16.5V. Key performance specifications include a 1V/µs slew rate and 40dB voltage gain.
Analog Devices AD210AN technical specifications.
| -3db Bandwidth | 20kHz |
| Amplifier Type | ISOLATION |
| Bandwidth | 20kHz |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 120dB |
| Dual Supply Voltage | 15V |
| Height | 8.91mm |
| Input Bias Current | 30pA |
| Input Offset Voltage (Vos) | 15mV |
| Input Resistance | 1000GR |
| Isolation Voltage | 2.5kV |
| Lead Free | Contains Lead |
| Length | 53.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 13.5V |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 50mA |
| Operating Supply Voltage | 15V |
| Output Current per Channel | 5mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Slew Rate | 1V/µs |
| Supply Current | 50mA |
| Termination | Through Hole |
| Voltage Gain | 40dB |
| Width | 25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD210AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
