
Precision, wide bandwidth 3-port isolation amplifier offering 1.5kV isolation voltage. Features a 20kHz -3dB bandwidth, 120dB common mode rejection ratio, and 40dB voltage gain. This single-channel, single-amplifier IC has a 5mV input offset voltage and 400pA input bias current, with 1000GR input resistance. Operates from a 13.5V to 16.5V supply, consuming 50mA operating supply current. Packaged in PDIP for through-hole mounting, with tin-lead contact plating.
Analog Devices AD210JN technical specifications.
| -3db Bandwidth | 20kHz |
| Amplifier Type | ISOLATION |
| Bandwidth | 20kHz |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 120dB |
| Contact Plating | Tin, Lead |
| Height | 8.91mm |
| Input Bias Current | 400pA |
| Input Offset Voltage (Vos) | 5mV |
| Input Resistance | 1000GR |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 53.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 13.5V |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 50mA |
| Operating Supply Voltage | 15V |
| Output Current per Channel | 5mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Slew Rate | 1V/µs |
| Supply Current | 50mA |
| Termination | Through Hole |
| Voltage Gain | 40dB |
| Width | 25.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD210JN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
