Analog Devices AD21479WYSWZ2A02 technical specifications.
| Package/Case | LQFP |
| Frequency | 266MHz |
| Interface | I2C, SPI, UART, USART, EBI/EMI, DAI, DPI |
| Max Frequency | 266MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RAM Size | 640KB |
| Series | SHARC® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD21479WYSWZ2A02 to view detailed technical specifications.
No datasheet is available for this part.