
Analog Devices AD22035Z-RL technical specifications.
| -3db Bandwidth | 2.5kHz |
| Axis | X, Y |
| Bandwidth | 2.5kHz |
| Package/Case | CLCC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 3V |
| Nominal Supply Current | 700uA |
| Output Type | Analog |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sensitivity | 100mV/g |
| Series | iMEMS® |
| Supply Current | 700nA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD22035Z-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
