
Analog IC with a 30kHz bandwidth and gain bandwidth product. Features a 1mV input offset voltage and 3kΩ input resistance. Operates with a 3V to 36V supply voltage range and a typical 200µA operating supply current. This through-hole mounted, PDIP package component offers 60dB common mode rejection ratio and a single analog output channel.
Analog Devices AD22050NZ technical specifications.
| Bandwidth | 30kHz |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 30kHz |
| Height | 4.95mm |
| Input Offset Voltage (Vos) | 1mV |
| Input Resistance | 3kR |
| Lead Free | Lead Free |
| Length | 10.92mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 500uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 200uA |
| Operating Supply Voltage | 5V |
| Output Type | Analog |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD22050NZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.