
Analog Devices AD22050R-REEL7 technical specifications.
| Package/Case | SOIC N |
| Common Mode Rejection Ratio | 60dB |
| Input Offset Voltage (Vos) | 1mV |
| Input Resistance | 3kR |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD22050R-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
