
Analog Devices AD22050RZ technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 60dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 30kHz |
| Height | 1.5mm |
| Input Offset Voltage (Vos) | 1mV |
| Input Resistance | 3kR |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 500uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 200uA |
| Operating Supply Voltage | 5V |
| Output Type | Analog |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD22050RZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
