
Analog Devices AD22100AR technical specifications.
| Package/Case | R |
| Contact Plating | Tin, Lead |
| Height | 1.5mm |
| Interface | Analog |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 4V |
| Operating Supply Current | 500uA |
| Operating Supply Voltage | 5V |
| Output Type | Analog |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 500uA |
| Width | 4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD22100AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
