
Analog voltage output temperature sensor with integrated signal conditioning. Features a wide operating temperature range from 0°C to 85°C, powered by a supply voltage between 4V and 6.5V. Consumes a low operating supply current of 500µA. Packaged in a tape and reel for high-volume applications, with tin matte contact plating.
Analog Devices AD22100ARZ-R7 technical specifications.
| Package/Case | R |
| Contact Plating | Tin, Matte |
| Interface | Analog |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 4V |
| Operating Supply Current | 500uA |
| Output Type | Analog |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 500uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD22100ARZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
