
The AD22100KRZ-REEL7 is a temperature sensor with a maximum operating temperature of 100°C and a minimum operating temperature of 0°C. It operates on a supply voltage between 4V and 6.5V and has an operating supply current of 500uA. The sensor is packaged in a SOP8 package and is available in quantities of 1000 on tape and reel. The device is RoHS compliant and features a tin, matte contact plating.
Analog Devices AD22100KRZ-REEL7 technical specifications.
| Package/Case | R |
| Contact Plating | Tin, Matte |
| Interface | Analog |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 4V |
| Operating Supply Current | 500uA |
| Output Type | Analog |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 500uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD22100KRZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
