
Analog Devices AD22100KT technical specifications.
| Package/Case | T |
| Contact Plating | Tin, Lead |
| Interface | Analog |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 4V |
| Operating Supply Current | 500uA |
| Output Type | Analog |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 500uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD22100KT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
