Analog Devices AD22103KChips technical specifications.
| Function | Temp Sensor |
| Max Operating Supply Voltage | 3.6V |
| Sensor Gain | 28mV/°C |
| Accuracy | ±0.75°C |
| Output Type | Analog(Voltage) |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 100°C |
| Min Operating Supply Voltage | 2.7V |
| Typical Operating Supply Voltage | 3.3V |
| Package/Case | Die |
| Package Family Name | Die |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Analog Devices AD22103KChips to view detailed technical specifications.
No datasheet is available for this part.