
Analog Devices AD22103KRZ-R7 technical specifications.
| Package/Case | R |
| Interface | Analog |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Operating Supply Current | 600uA |
| Operating Supply Voltage | 3.3V |
| Output Type | Analog |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 600uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD22103KRZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.