
Analog Devices AD22103KT technical specifications.
| Package/Case | TO-92 |
| Height | 5.33mm |
| Length | 5.21mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Operating Supply Voltage | 3.3V |
| Output Type | Analog |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Width | 4.19mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD22103KT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.