
The AD22103KTZ is an 8-bit analog temperature sensor from Analog Devices. It operates within a temperature range of 0°C to 100°C and is powered by a 3.3V supply voltage. The device consumes an operating supply current of 600uA. The AD22103KTZ is packaged in a TO-92, 3 PIN package and is compliant with RoHS regulations.
Analog Devices AD22103KTZ technical specifications.
| Package/Case | T |
| Contact Plating | Tin, Matte |
| Height | 5.33mm |
| Interface | Analog |
| Lead Free | Contains Lead |
| Length | 5.21mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 8 |
| Operating Supply Current | 600uA |
| Operating Supply Voltage | 3.3V |
| Output Type | Analog |
| Package Quantity | 100 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Supply Current | 600uA |
| Width | 4.19mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD22103KTZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
