
Analog Devices AD22105AR-REEL technical specifications.
| Package/Case | R |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 2.7V |
| Operating Supply Current | 120uA |
| Output Type | Analog |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Current | 120uA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD22105AR-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.