
Analog Devices AD22151YR technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Output Current | 15mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD22151YR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
