
Analog Devices AD22282-A-R2 technical specifications.
| -3db Bandwidth | 400Hz |
| Axis | X |
| Bandwidth | 400Hz |
| Package/Case | CLCC |
| Frequency | 400Hz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 1.5mA |
| Output Type | Analog |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sensitivity | 18mV/g |
| Series | iMEMS® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD22282-A-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
