Analog Devices AD22300 technical specifications.
| Package/Case | LCC |
| Contact Plating | Gold |
| Height | 2.21mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| RoHS Compliant | No |
| Width | 5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD22300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.