
Analog Devices AD22302 technical specifications.
| Axis | X, Y |
| Bandwidth | 400Hz |
| Package/Case | LCC |
| Contact Plating | Gold |
| Height | 0.087inch |
| Lead Free | Contains Lead |
| Length | 5.16mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Output Type | Analog |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | iMEMS® |
| Width | 0.203inch |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD22302 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.