The AD230JN is a commercial temperature line driver IC from Analog Devices, featuring a 5V supply voltage and inverted output polarity. It has 20 terminals and operates within a temperature range of 0 to 70 degrees Celsius. The device is packaged in a 20-pin plastic DIP package, measuring 7.62mm in width and 25.2mm in length.
Analog Devices AD230JN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Length | 25.2 |
| Pin Count | 20 |
| Number of Functions | 5 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Output Polarity | INVERTED |
| Interface IC Type | LINE DRIVER |
| Input Characteristics | STANDARD |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD230JN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.