The AD236JN is a commercial-grade line transceiver with a Schmitt trigger input characteristic. It operates over a temperature range of 0 to 70 degrees Celsius. The device has 24 terminals and a pin count of 24. It is available in a 7.62mm wide and 30.45mm long R-PDIP-24 package. The transceiver has a maximum supply current of 10mA and a nominal supply voltage of 5V.
Analog Devices AD236JN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Width | 7.62 |
| Length | 30.45 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 10 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Output Polarity | INVERTED |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD236JN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.