A2B master/slave 4xPDM XCVR w I2S/TDM
Analog Devices AD2428WCCSZ01-RL technical specifications.
| Pin Count | 32 |
| Interface IC Type | LINE TRANSCEIVER |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD2428WCCSZ01-RL to view detailed technical specifications.
No datasheet is available for this part.