
Analog Devices AD246JN technical specifications.
| Package/Case | PDIP |
| Contact Plating | Tin, Lead |
| Input | Clock |
| Lead Free | Contains Lead |
| Max Frequency | 25kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 14.25V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 35mA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD246JN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
