Analog Devices AD260AND-2 technical specifications.
| Package/Case | PDIP |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Lead |
| Isolated Power | Yes |
| Isolation Voltage | 1.75kV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Channels | 5 |
| Operating Supply Current | 4mA |
| Packaging | Rail/Tube |
| Propagation Delay | 25ns |
| Pulse Width Distortion (PWD) | 25ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | IsoLogic™ |
| Type | General Purpose |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD260AND-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.