
Analog Devices AD2700UD/883B technical specifications.
| Package/Case | CDIP |
| Lead Free | Lead Free |
| Max Input Voltage | 20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 10mA |
| Mount | Through Hole |
| Output Voltage | 10V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | No |
| Series | AD2700 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD2700UD/883B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
