
Analog Devices AD2702LD technical specifications.
| Package/Case | CDIP |
| Lead Free | Lead Free |
| Max Input Voltage | 20V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 10mA |
| Min Output Voltage | 10V |
| Mount | Through Hole |
| Operating Supply Current | 17mA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 10V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reference Type | Series, Programmable |
| RoHS Compliant | No |
| Tolerance | 0.03% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD2702LD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
