
Analog Devices AD2S1200WST technical specifications.
| Contact Plating | Tin, Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| RoHS Compliant | No |
| Voltage | 7V |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD2S1200WST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
