
16-bit, 2-channel resolver-to-digital converter with ±5 arcmin accuracy. Features parallel and SPI serial interfaces, operating from a 4.75V to 5.25V supply. Housed in a 48-pin LQFP package for surface mounting, this component offers a 16-bit resolution and a maximum operating temperature of 125°C.
Analog Devices AD2S1210BSTZ technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Height | 1.4mm |
| Interface | Serial, Parallel |
| Lead Free | Contains Lead |
| Length | 7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tray |
| Power Dissipation | 50mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Supply Current | 12mA |
| Supply Type | Analog, Digital |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD2S1210BSTZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
