Analog Devices AD2S44-SM10 technical specifications.
| Converter Type | Resolver to Digital |
| Resolution | 14bit |
| Digital Interface Type | Parallel |
| Input Signal Type | Single-Ended |
| Accuracy | ±5.2arcmin |
| Velocity Output | No |
| Power Supply Type | Dual |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Pin Count | 32 |
| Package/Case | BB HDIP |
| Package Family Name | DIP |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Analog Devices AD2S44-SM10 to view detailed technical specifications.
No datasheet is available for this part.