
Analog Devices AD2S44-UM18B technical specifications.
| Package/Case | CDIP |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Channels | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Dissipation | 1.7W |
| Radiation Hardening | No |
| Resolution | 14b |
| RoHS Compliant | No |
| Supply Type | Dual |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD2S44-UM18B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
