
Analog Devices AD2S44UM12B technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Channels | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD2S44UM12B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
