
Analog Devices AD2S80ABD technical specifications.
| Package/Case | DIP |
| Contact Plating | Tin, Lead |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | -10.8V |
| Mount | Through Hole |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Consumption | 300mW |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | No |
| Supply Current | 19mA |
| Supply Type | Dual |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD2S80ABD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.