
16-bit Resolver to Digital converter with ±4 arcmin accuracy, featuring a parallel interface. This surface-mount component operates with a dual 12V supply voltage, ranging from 10.8V to 13.2V, and consumes 300mW of power. Encased in a 44-pin PLCC package with tin-matte contact plating, it supports an operating temperature range of -40°C to 85°C. The device is RoHS compliant.
Analog Devices AD2S82AKPZ technical specifications.
| Package/Case | PLCC |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 12V |
| Height | 3.68mm |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 16.66mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 10.8V |
| Mount | Surface Mount |
| Number of Converters | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Consumption | 300mW |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Supply Type | Dual |
| Width | 16.66mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD2S82AKPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
