
Analog Devices AD2S83IP technical specifications.
| Package/Case | PLCC |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Rail/Tube |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD2S83IP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
