
Analog Devices AD2S83IPZ-REEL technical specifications.
| Package/Case | PLCC |
| Contact Plating | Tin, Matte |
| Input Type | PARALLEL |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 12V |
| Output Type | Digital |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Supply Type | Dual, Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD2S83IPZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
