
12-bit, dual-channel Resolver to Digital converter with serial interface. Features ±10.6 arcmin accuracy and operates from a dual 5V supply. Surface mountable in a 20-pin PLCC package with tin, matte contact plating. RoHS compliant, with a maximum operating temperature of 85°C.
Analog Devices AD2S90APZ technical specifications.
| Package/Case | PLCC |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Height | 3.68mm |
| Interface | Serial |
| Lead Free | Contains Lead |
| Length | 9.04mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | -4.75V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| Power Dissipation | 50mW |
| Power Supply | 5V |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Supply Type | Dual |
| Width | 9.04mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD2S90APZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
