The AD2S99BP is a clock and timing IC from Analog Devices, packaged in a PLCC with a surface mount termination. It operates within a supply voltage range of 4.75 to 5.25V and has an operating supply current of 8mA. The IC's temperature range spans from -40°C to 85°C. It is not radiation hardened and is not RoHS compliant.
Analog Devices AD2S99BP technical specifications.
| Package/Case | PLCC |
| Depth | 9.04mm |
| Frequency | 20kHz |
| Lead Free | Contains Lead |
| Length | 9.04mm |
| Load Capacitance | 1nF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Operating Supply Current | 8mA |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD2S99BP to view detailed technical specifications.
No datasheet is available for this part.