Quick Jump:
Technical Specifications
Analog Devices AD308H technical specifications.
General
Max Operating Temperature
70
Number of Terminals
8
Min Operating Temperature
0
Terminal Position
BOTTOM
JEDEC Package Code
O-XBCY-W8
Pin Count
8
Number of Functions
1
Temperature Grade
COMMERCIAL
Supply Voltage-Nom (Vsup)
15
Amplifier Type
OPERATIONAL AMPLIFIER
Supply Voltage Limit-Max
18
Input Offset Voltage-Max
7500
Average Bias Current-Max (IIB)
0.007
Neg Supply Voltage-Nom (Vsup)
-15
Common-mode Reject Ratio-Nom
100
Neg Supply Voltage Limit-Max
-18
Compliance
Eccn Code
EAR99
HTS Code
8542.33.00.01
REACH
unknown
Military Spec
False
Datasheet
Analog Devices AD308H Datasheet
Download the complete datasheet for Analog Devices AD308H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.