
12-bit, 8-channel successive approximation analog-to-digital converter (ADC) featuring a 25 kS/s conversion rate. Achieves 1 LSB differential nonlinearity and 0.5 LSB integral nonlinearity. Operates with dual supply voltages from 14.25V to 15.75V, supporting bipolar and unipolar polarity. Packaged in a CDIP with gold contact plating for through-hole mounting, this component offers a wide operating temperature range of -55°C to 125°C.
Analog Devices AD363RSDB technical specifications.
| Package/Case | CDIP |
| Contact Plating | Gold |
| Conversion Rate | 25KS/s |
| Differential Nonlinearity | 1LSB |
| Dual Supply Voltage | 15V |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15.75V |
| Min Dual Supply Voltage | 14.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 1.7W |
| Power Dissipation | 1.7W |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 25000S/s |
| Supply Type | Dual, Analog, Digital |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD363RSDB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.